


TEN 5-4813WI | |
|---|---|
DigiKey Part Number | 1951-2201-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-4813WI |
Description | DC DC CONVERTER 15V 6W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 400mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-4813WI Models |
Category | Power (Watts) 6 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 82% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 7 Leads |
Voltage - Input (Max) 75V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Current - Output (Max) 400mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.57000 | kr.185.57 |
| 5 | kr.178.67400 | kr.893.37 |
| 10 | kr.175.77700 | kr.1,757.77 |
| 30 | kr.171.27300 | kr.5,138.19 |
| 50 | kr.169.21460 | kr.8,460.73 |
| 100 | kr.166.45920 | kr.16,645.92 |
| 250 | kr.162.87968 | kr.40,719.92 |
| Unit Price without VAT: | kr.185.57000 |
|---|---|
| Unit Price with VAT: | kr.231.96250 |

