


| TEN 5-1211 | |
|---|---|
| DigiKey Part Number | 1951-2558-ND | 
| Manufacturer | |
| Manufacturer Product Number | TEN 5-1211 | 
| Description | DC DC CONVERTER 5V 5W | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 1 Output 5V 1A 9V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TEN 5-1211 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Not For New Designs | |
| Type | Isolated Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 9V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 1A | |
| Power (Watts) | 5 W | |
| Voltage - Isolation | 1.5 kV | |
| Applications | ITE (Commercial) | |
| Features | SCP | |
| Operating Temperature | -40°C ~ 85°C (With Derating) | |
| Efficiency | 81% | |
| Mounting Type | Through Hole | |
| Package / Case | 24-DIP Module, 7 Leads | |
| Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
| Supplier Device Package | Module | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.170.05000 | kr.170.05 | 
| 5 | kr.168.76800 | kr.843.84 | 
| 10 | kr.167.48800 | kr.1,674.88 | 
| 30 | kr.160.96000 | kr.4,828.80 | 
| 50 | kr.157.05600 | kr.7,852.80 | 
| 100 | kr.143.93600 | kr.14,393.60 | 
| 250 | kr.135.45576 | kr.33,863.94 | 
| Unit Price without VAT: | kr.170.05000 | 
|---|---|
| Unit Price with VAT: | kr.212.56250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark