


TEN 5-0521 | |
|---|---|
DigiKey Part Number | 1951-1575-ND |
Manufacturer | |
Manufacturer Product Number | TEN 5-0521 |
Description | DC DC CONVERTER +/-5V 5W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 500mA, 500mA 4.5V - 7V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 5-0521 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 7V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -5V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 5 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 79% | |
Mounting Type | Through Hole | |
Package / Case | 24-DIP Module, 7 Leads | |
Size / Dimension | 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) | |
Supplier Device Package | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.257.59000 | kr.257.59 |
| 5 | kr.248.02000 | kr.1,240.10 |
| 10 | kr.243.99500 | kr.2,439.95 |
| 30 | kr.237.73933 | kr.7,132.18 |
| 50 | kr.234.88180 | kr.11,744.09 |
| 100 | kr.231.05430 | kr.23,105.43 |
| 250 | kr.226.08340 | kr.56,520.85 |
| Unit Price without VAT: | kr.257.59000 |
|---|---|
| Unit Price with VAT: | kr.321.98750 |

