
TEN 40-4810E | |
|---|---|
DigiKey Part Number | 1951-TEN40-4810E-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-4810E |
Description | DC DC CONVERTER 3.3V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 12.2A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-4810E Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 12.2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.403.10000 | kr.403.10 |
| 5 | kr.388.09600 | kr.1,940.48 |
| 10 | kr.381.80100 | kr.3,818.01 |
| 30 | kr.372.00167 | kr.11,160.05 |
| 50 | kr.367.52860 | kr.18,376.43 |
| 100 | kr.361.53530 | kr.36,153.53 |
| Unit Price without VAT: | kr.403.10000 |
|---|---|
| Unit Price with VAT: | kr.503.87500 |

