


TEN 40-2423 | |
|---|---|
DigiKey Part Number | 1951-2183-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2423 |
Description | DC DC CONVERTER +/-15V 40W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 1.33A, 1.33A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2423 Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP, UVLO |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 9-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 2.00" W x 0.40" H (50.8mm x 50.8mm x 10.2mm) |
Voltage - Output 1 | Supplier Device Package Module |
Voltage - Output 2 -15V | Base Product Number |
Current - Output (Max) 1.33A, 1.33A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TEN 40-2423E | Traco Power | 21 | 1951-TEN40-2423E-ND | kr.54.04000 | MFR Recommended |
| TEN 40-4823WIE | Traco Power | 5 | 1951-TEN40-4823WIE-ND | kr.61.74000 | MFR Recommended |
| JCP4024D15 | XP Power | 0 | JCP4024D15-ND | kr.104.57167 | Direct |
| RP40-2415DG | Recom Power | 0 | RP40-2415DG-ND | kr.91.67750 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.610.54000 | kr.610.54 |
| 5 | kr.587.82000 | kr.2,939.10 |
| 10 | kr.578.27100 | kr.5,782.71 |
| 25 | kr.565.86280 | kr.14,146.57 |
| 50 | kr.556.63800 | kr.27,831.90 |
| 100 | kr.547.55660 | kr.54,755.66 |
| Unit Price without VAT: | kr.610.54000 |
|---|---|
| Unit Price with VAT: | kr.763.17500 |



