
TEN 40-2413E | |
|---|---|
DigiKey Part Number | 1951-TEN40-2413E-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2413E |
Description | DC DC CONVERTER 15V 40W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 2.666A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2413E Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 93% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Current - Output (Max) 2.666A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.389.28000 | kr.389.28 |
| 5 | kr.374.75800 | kr.1,873.79 |
| 10 | kr.368.67100 | kr.3,686.71 |
| 30 | kr.359.21167 | kr.10,776.35 |
| 50 | kr.354.89040 | kr.17,744.52 |
| 100 | kr.349.10390 | kr.34,910.39 |
| Unit Price without VAT: | kr.389.28000 |
|---|---|
| Unit Price with VAT: | kr.486.60000 |

