
TEN 40-2411WIN | |
|---|---|
DigiKey Part Number | TEN40-2411WIN-ND |
Manufacturer | |
Manufacturer Product Number | TEN 40-2411WIN |
Description | DC DC CONVERTER 5V 40W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 8A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 40-2411WIN Models |
Category | Power (Watts) 40 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 90% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.43" H (50.8mm x 25.4mm x 11.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 8A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.546.83000 | kr.546.83 |
| 5 | kr.526.43600 | kr.2,632.18 |
| 10 | kr.517.87700 | kr.5,178.77 |
| 30 | kr.504.58367 | kr.15,137.51 |
| 50 | kr.498.51160 | kr.24,925.58 |
| 100 | kr.490.37930 | kr.49,037.93 |
| Unit Price without VAT: | kr.546.83000 |
|---|---|
| Unit Price with VAT: | kr.683.53750 |



