


TEN 30-2431WIN | |
|---|---|
DigiKey Part Number | 1951-1545-ND |
Manufacturer | |
Manufacturer Product Number | TEN 30-2431WIN |
Description | DC DC CONVERTER 5V +/-12V 30W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 3 Output 5V 12V -12V 4A, 416mA, 416mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 30-2431WIN Models |
Category | Current - Output (Max) 4A, 416mA, 416mA |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 75°C (With Derating) |
Number of Outputs 3 | Efficiency 88% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 12V | Supplier Device Package Module |
Voltage - Output 3 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.546.00000 | kr.546.00 |
| 5 | kr.525.63600 | kr.2,628.18 |
| 10 | kr.517.09700 | kr.5,170.97 |
| 30 | kr.503.82500 | kr.15,114.75 |
| 50 | kr.497.75980 | kr.24,887.99 |
| 100 | kr.489.64010 | kr.48,964.01 |
| Unit Price without VAT: | kr.546.00000 |
|---|---|
| Unit Price with VAT: | kr.682.50000 |


