


TEN 3-2421WIN | |
|---|---|
DigiKey Part Number | 1951-2999-ND |
Manufacturer | |
Manufacturer Product Number | TEN 3-2421WIN |
Description | DC DC CONVERTER +/-5V 2.5W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 5V -5V 250mA, 250mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 3-2421WIN Models |
Category | Power (Watts) 2.5 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 8 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cCSAus |
Voltage - Output 2 -5V | Base Product Number |
Current - Output (Max) 250mA, 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.108.79000 | kr.108.79 |
| 5 | kr.104.77400 | kr.523.87 |
| 10 | kr.103.08200 | kr.1,030.82 |
| 30 | kr.100.44033 | kr.3,013.21 |
| 50 | kr.99.23500 | kr.4,961.75 |
| 100 | kr.97.62020 | kr.9,762.02 |
| 250 | kr.95.52352 | kr.23,880.88 |
| 500 | kr.93.96502 | kr.46,982.51 |
| Unit Price without VAT: | kr.108.79000 |
|---|---|
| Unit Price with VAT: | kr.135.98750 |



