TEN 3-1222N is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Recom Power
In Stock: 0
Unit Price: kr.138.70667
Datasheet
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
E-gnition Hamburg team

TEN 3-1222N

DigiKey Part Number
TEN3-1222N-ND
Manufacturer
Manufacturer Product Number
TEN 3-1222N
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 3-1222N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
3 W
Mfr
Voltage - Isolation
1.5 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
SCP
Part Status
Active
Operating Temperature
-40°C ~ 85°C (With Derating)
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
24-DIP Module, 8 Leads
Voltage - Input (Max)
18V
Size / Dimension
1.25" L x 0.80" W x 0.40" H (31.8mm x 20.3mm x 10.2mm)
Voltage - Output 1
Approval Agency
CB, cCSAus
Voltage - Output 2
-12V
Base Product Number
Current - Output (Max)
125mA, 125mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
REC3-1212DRW/H/BRecom Power0REC3-1212DRW/H/B-NDkr.138.70667Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.104.10000kr.104.10
5kr.100.23600kr.501.18
10kr.98.60600kr.986.06
30kr.96.08067kr.2,882.42
50kr.94.92880kr.4,746.44
100kr.93.38380kr.9,338.38
250kr.91.37792kr.22,844.48
500kr.89.88738kr.44,943.69
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.104.10000
Unit Price with VAT:kr.130.12500