




TEN 20-7211WIR | |
|---|---|
DigiKey Part Number | 1951-2079-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-7211WIR |
Description | DC DC CONVERTER 5V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 43V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-7211WIR Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 87% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 43V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.567.68000 | kr.567.68 |
| 5 | kr.546.54600 | kr.2,732.73 |
| 10 | kr.537.67000 | kr.5,376.70 |
| 30 | kr.523.86367 | kr.15,715.91 |
| 50 | kr.517.55700 | kr.25,877.85 |
| 100 | kr.509.11400 | kr.50,911.40 |
| Unit Price without VAT: | kr.567.68000 |
|---|---|
| Unit Price with VAT: | kr.709.60000 |










