


TEN 20-4823WIN | |
|---|---|
DigiKey Part Number | 1951-2139-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-4823WIN |
Description | DC DC CONVERTER +/-15V 20W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 665mA, 665mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-4823WIN Models |
Category | Current - Output (Max) 665mA, 665mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.375.90000 | kr.375.90 |
| 5 | kr.361.90000 | kr.1,809.50 |
| 10 | kr.356.02300 | kr.3,560.23 |
| 30 | kr.346.89100 | kr.10,406.73 |
| 50 | kr.342.71880 | kr.17,135.94 |
| 100 | kr.337.13010 | kr.33,713.01 |
| Unit Price without VAT: | kr.375.90000 |
|---|---|
| Unit Price with VAT: | kr.469.87500 |










