


TEN 20-2422WIN | |
|---|---|
DigiKey Part Number | 1951-2128-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-2422WIN |
Description | DC DC CONVERTER +/-12V 20W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 835mA, 835mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-2422WIN Models |
Category | Current - Output (Max) 835mA, 835mA |
Mfr | Power (Watts) 20 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OVP, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 87% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.376.03000 | kr.376.03 |
| 5 | kr.362.00200 | kr.1,810.01 |
| 10 | kr.356.12400 | kr.3,561.24 |
| 30 | kr.346.98833 | kr.10,409.65 |
| 50 | kr.342.81400 | kr.17,140.70 |
| 100 | kr.337.22330 | kr.33,722.33 |
| Unit Price without VAT: | kr.376.03000 |
|---|---|
| Unit Price with VAT: | kr.470.03750 |


