
TEN 20-11022WIRH | |
|---|---|
DigiKey Part Number | 1951-TEN20-11022WIRH-ND |
Manufacturer | |
Manufacturer Product Number | TEN 20-11022WIRH |
Description | 20 WATT DC/DC, 4000 VAC ISOLATIO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 833mA, 833mA 36V - 160V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 20-11022WIRH Models |
Category | Power (Watts) 20 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Tube | Features Adjustable Output, Remote On/Off |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 89% |
Number of Outputs 2 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 6-DIP Module |
Voltage - Input (Max) 160V | Size / Dimension 1.60" L x 1.00" W x 0.40" H (40.6mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Approval Agency CB, cURus |
Voltage - Output 2 -12V | Standard Number 62368-1 |
Current - Output (Max) 833mA, 833mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.393.52000 | kr.393.52 |
| 5 | kr.378.87800 | kr.1,894.39 |
| 10 | kr.372.71600 | kr.3,727.16 |
| 30 | kr.363.15733 | kr.10,894.72 |
| 50 | kr.358.78700 | kr.17,939.35 |
| 100 | kr.352.93700 | kr.35,293.70 |
| Unit Price without VAT: | kr.393.52000 |
|---|---|
| Unit Price with VAT: | kr.491.90000 |

