


TEN 15-2412WI | |
|---|---|
DigiKey Part Number | 1951-2959-ND |
Manufacturer | |
Manufacturer Product Number | TEN 15-2412WI |
Description | DC DC CONVERTER 12V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1.25A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 15-2412WI Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 85% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 6-DIP Module, 5 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1.25A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JTH1524S12 | XP Power | 5 | 1470-2111-5-ND | kr.284.54000 | Direct |
| RP15-2412SFW | Recom Power | 36 | 945-2741-5-ND | kr.459.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.369.81000 | kr.369.81 |
| 5 | kr.356.08000 | kr.1,780.40 |
| 10 | kr.350.29100 | kr.3,502.91 |
| 30 | kr.341.30533 | kr.10,239.16 |
| 50 | kr.337.19920 | kr.16,859.96 |
| 100 | kr.331.70060 | kr.33,170.06 |
| Unit Price without VAT: | kr.369.81000 |
|---|---|
| Unit Price with VAT: | kr.462.26250 |


