


TEN 12-2410 | |
|---|---|
DigiKey Part Number | 1951-2941-ND |
Manufacturer | |
Manufacturer Product Number | TEN 12-2410 |
Description | DC DC CONVERTER 3.3V 7.9W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 2.4A 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEN 12-2410 Models |
Category | Power (Watts) 7.9 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, OCP, OVP, SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 78% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 36V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.417.49000 | kr.417.49 |
| 5 | kr.401.95600 | kr.2,009.78 |
| 10 | kr.395.41900 | kr.3,954.19 |
| 30 | kr.385.27533 | kr.11,558.26 |
| 50 | kr.380.63960 | kr.19,031.98 |
| 100 | kr.374.43280 | kr.37,443.28 |
| Unit Price without VAT: | kr.417.49000 |
|---|---|
| Unit Price with VAT: | kr.521.86250 |

