TEN-10-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TEN-10-Series
E-gnition Hamburg team

TEN 10-1223

DigiKey Part Number
1951-2929-ND
Manufacturer
Manufacturer Product Number
TEN 10-1223
Description
DC DC CONVERTER +/-15V 10W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 330mA, 330mA 9V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TEN 10-1223 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-15V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
330mA, 330mA
Power (Watts)
10 W
Voltage - Isolation
1.5 kV
Applications
ITE (Commercial)
Features
OCP, OVP, SCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
80%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.340.42000kr.340.42
5kr.327.77000kr.1,638.85
10kr.322.45100kr.3,224.51
30kr.314.18233kr.9,425.47
50kr.310.40260kr.15,520.13
100kr.305.34270kr.30,534.27
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.340.42000
Unit Price with VAT:kr.425.52500