




TEL 8-1223 | |
|---|---|
DigiKey Part Number | TEL8-1223-ND |
Manufacturer | |
Manufacturer Product Number | TEL 8-1223 |
Description | DC DC CONVERTER +/-15V 8W |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 265mA, 265mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 8-1223 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 265mA, 265mA | |
Power (Watts) | 8 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 84% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 6 Leads | |
Size / Dimension | 0.95" L x 0.55" W x 0.33" H (24.1mm x 14.0mm x 8.5mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.18000 | kr.157.18 |
| 5 | kr.151.36000 | kr.756.80 |
| 10 | kr.148.90200 | kr.1,489.02 |
| 30 | kr.145.08600 | kr.4,352.58 |
| 50 | kr.143.34460 | kr.7,167.23 |
| 100 | kr.141.00990 | kr.14,100.99 |
| 250 | kr.137.97964 | kr.34,494.91 |
| Unit Price without VAT: | kr.157.18000 |
|---|---|
| Unit Price with VAT: | kr.196.47500 |

