TEL 6-2423WI is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Traco Power
In Stock: 55
Unit Price: kr.169.79000
Datasheet
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input
TEL 6(WI) – Ultra compact 6Watt DC/DC converter

TEL 6-2423WI

DigiKey Part Number
1951-TEL6-2423WI-ND
Manufacturer
Manufacturer Product Number
TEL 6-2423WI
Description
6 WATT INDUSTRIAL DC/DC CONVERTE
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 15V -15V 200mA, 200mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TEL 6-2423WI Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA, 200mA
Mfr
Power (Watts)
6 W
Series
Voltage - Isolation
1.5 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Isolated Module
Efficiency
84%
Number of Outputs
2
Mounting Type
Through Hole
Voltage - Input (Min)
9V
Package / Case
16-DIP Module, 5 Leads
Voltage - Input (Max)
36V
Size / Dimension
0.96" L x 0.57" W x 0.43" H (24.3mm x 14.4mm x 10.8mm)
Voltage - Output 1
Approval Agency
CB, cURus
Voltage - Output 2
-15V
Standard Number
62368-1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TEL 8-2423WITraco Power551951-1532-NDkr.169.79000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes