


TEL 3-2412 | |
|---|---|
DigiKey Part Number | 1951-2539-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-2412 |
Description | DC DC CONVERTER 12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 250mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-2412 Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 85°C (With Derating) |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 24-DIP Module, 13 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 250mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.98.40000 | kr.98.40 |
| 5 | kr.94.74400 | kr.473.72 |
| 10 | kr.93.21100 | kr.932.11 |
| 30 | kr.90.82467 | kr.2,724.74 |
| 50 | kr.89.73500 | kr.4,486.75 |
| 100 | kr.88.27500 | kr.8,827.50 |
| 250 | kr.86.37868 | kr.21,594.67 |
| 500 | kr.84.96982 | kr.42,484.91 |
| Unit Price without VAT: | kr.98.40000 |
|---|---|
| Unit Price with VAT: | kr.123.00000 |











