


TEL 3-2022 | |
|---|---|
DigiKey Part Number | 1951-1527-ND |
Manufacturer | |
Manufacturer Product Number | TEL 3-2022 |
Description | DC DC CONVERTER +/-12V 3W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 10V - 30V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 3-2022 Models |
Category | Current - Output (Max) 125mA, 125mA |
Mfr | Power (Watts) 3 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Not For New Designs | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 10V | Mounting Type Through Hole |
Voltage - Input (Max) 30V | Package / Case 24-DIP Module, 13 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.79" W x 0.40" H (32.0mm x 20.0mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.162.87000 | kr.162.87 |
| 5 | kr.156.80000 | kr.784.00 |
| 10 | kr.154.25900 | kr.1,542.59 |
| 30 | kr.150.30433 | kr.4,509.13 |
| 50 | kr.148.49920 | kr.7,424.96 |
| 100 | kr.146.08120 | kr.14,608.12 |
| 250 | kr.142.94140 | kr.35,735.35 |
| Unit Price without VAT: | kr.162.87000 |
|---|---|
| Unit Price with VAT: | kr.203.58750 |

