
TEL 2-4810 | |
|---|---|
DigiKey Part Number | TEL2-4810-ND |
Manufacturer | |
Manufacturer Product Number | TEL 2-4810 |
Description | DC DC CONVERTER 3.3V 1.7W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 500mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 2-4810 Models |
Category | Power (Watts) 1.7 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 75°C |
Type Isolated Module | Efficiency 71% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 16-DIP Module, 6 Leads |
Voltage - Input (Max) 75V | Size / Dimension 0.94" L x 0.54" W x 0.31" H (23.8mm x 13.7mm x 8.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 500mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.96.77400 | kr.967.74 |
| Unit Price without VAT: | kr.96.77400 |
|---|---|
| Unit Price with VAT: | kr.120.96750 |

