Direct
Direct



TEL 15-4813 | |
|---|---|
DigiKey Part Number | TEL15-4813-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-4813 |
Description | DC DC CONVERTER 15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 1A 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-4813 Models |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 86% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 1A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK1548S15 | XP Power | 0 | JCK1548S15-ND | kr.199.96400 | Direct |
| JTH1548S15 | XP Power | 0 | 1470-2113-5-ND | kr.262.22200 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.268.88600 | kr.2,688.86 |
| Unit Price without VAT: | kr.268.88600 |
|---|---|
| Unit Price with VAT: | kr.336.10750 |




