Direct
Direct
Similar



TEL 15-4811 | |
|---|---|
DigiKey Part Number | TEL15-4811-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-4811 |
Description | DC DC CONVERTER 5.1V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.1V 3A 36V - 75V Input |
Datasheet | Datasheet |
Category | Power (Watts) 15 W |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Not For New Designs | Operating Temperature -40°C ~ 80°C |
Type Isolated Module | Efficiency 81% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 5-DIP Module, 4 Leads |
Voltage - Input (Max) 75V | Size / Dimension 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JCK1548S05 | XP Power | 0 | JCK1548S05-ND | kr.203.95800 | Direct |
| JTH1548S05 | XP Power | 0 | JTH1548S05-ND | kr.267.48500 | Direct |
| REC20K-4805SZ | Recom Power | 274 | 945-REC20K-4805SZ-ND | kr.123.57000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.268.88600 | kr.2,688.86 |
| Unit Price without VAT: | kr.268.88600 |
|---|---|
| Unit Price with VAT: | kr.336.10750 |














