

TEL 15-1223 | |
---|---|
DigiKey Part Number | TEL15-1223-ND |
Manufacturer | |
Manufacturer Product Number | TEL 15-1223 |
Description | DC DC CONVERTER +/-15V 15W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 500mA, 500mA 9V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 15-1223 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA, 500mA | |
Power (Watts) | 15 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | SCP | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.324.16000 | kr.324.16 |
5 | kr.316.19800 | kr.1,580.99 |
10 | kr.308.22400 | kr.3,082.24 |
30 | kr.303.93600 | kr.9,118.08 |
50 | kr.302.78400 | kr.15,139.20 |
100 | kr.300.47940 | kr.30,047.94 |
Unit Price without VAT: | kr.324.16000 |
---|---|
Unit Price with VAT: | kr.405.20000 |