


TEL 12-2412 | |
|---|---|
DigiKey Part Number | 1951-TEL12-2412-ND |
Manufacturer | |
Manufacturer Product Number | TEL 12-2412 |
Description | 12 WATT DC/DC CONVERTER, INDUSTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 1A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEL 12-2412 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1A | |
Power (Watts) | 12 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | Baseplate | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP Module, 5 Leads | |
Size / Dimension | 0.94" L x 0.54" W x 0.40" H (23.8mm x 13.7mm x 10.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CB, cURus | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.06000 | kr.192.06 |
| 5 | kr.184.92400 | kr.924.62 |
| 10 | kr.181.92800 | kr.1,819.28 |
| 30 | kr.177.26333 | kr.5,317.90 |
| 50 | kr.175.13480 | kr.8,756.74 |
| 100 | kr.172.28190 | kr.17,228.19 |
| 250 | kr.168.57716 | kr.42,144.29 |
| Unit Price without VAT: | kr.192.06000 |
|---|---|
| Unit Price with VAT: | kr.240.07500 |

