



TEC 3-4813WI | |
|---|---|
DigiKey Part Number | 1951-1496-ND |
Manufacturer | |
Manufacturer Product Number | TEC 3-4813WI |
Description | DC DC CONVERTER 15V 3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 3-4813WI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 200mA | |
Power (Watts) | 3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 83% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.97.64000 | kr.97.64 |
| 5 | kr.94.02200 | kr.470.11 |
| 10 | kr.92.49400 | kr.924.94 |
| 30 | kr.90.12933 | kr.2,703.88 |
| 50 | kr.89.04780 | kr.4,452.39 |
| 100 | kr.87.59910 | kr.8,759.91 |
| 250 | kr.85.71780 | kr.21,429.45 |
| 500 | kr.84.31984 | kr.42,159.92 |
| Unit Price without VAT: | kr.97.64000 |
|---|---|
| Unit Price with VAT: | kr.122.05000 |

