



TEC 2-4813 | |
|---|---|
DigiKey Part Number | 1951-1432-ND |
Manufacturer | |
Manufacturer Product Number | TEC 2-4813 |
Description | DC DC CONVERTER 15V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 134mA 36V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | TEC 2-4813 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 134mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 95°C (With Derating) | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.1mm x 11.2mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.04000 | kr.69.04 |
| 5 | kr.66.48200 | kr.332.41 |
| 10 | kr.65.40300 | kr.654.03 |
| 30 | kr.63.72767 | kr.1,911.83 |
| 50 | kr.62.96380 | kr.3,148.19 |
| 100 | kr.61.93930 | kr.6,193.93 |
| 250 | kr.60.60988 | kr.15,152.47 |
| 500 | kr.59.62174 | kr.29,810.87 |
| Unit Price without VAT: | kr.69.04000 |
|---|---|
| Unit Price with VAT: | kr.86.30000 |

