


TDU 1-2413 | |
|---|---|
DigiKey Part Number | 1951-TDU1-2413-ND |
Manufacturer | |
Manufacturer Product Number | TDU 1-2413 |
Description | 1W DIP-8 ISOLATED DC/DC CONVERTE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 67mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDU 1-2413 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 67mA | |
Power (Watts) | 1.005 W | |
Voltage - Isolation | 1.8 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 81% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module, 4 Leads | |
Size / Dimension | 0.50" L x 0.40" W x 0.31" H (12.7mm x 10.2mm x 7.9mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.37.86000 | kr.37.86 |
| 5 | kr.37.54000 | kr.187.70 |
| 10 | kr.37.21700 | kr.372.17 |
| 30 | kr.36.08767 | kr.1,082.63 |
| 50 | kr.35.79760 | kr.1,789.88 |
| 100 | kr.35.21700 | kr.3,521.70 |
| 250 | kr.34.28176 | kr.8,570.44 |
| 500 | kr.34.12050 | kr.17,060.25 |
| Unit Price without VAT: | kr.37.86000 |
|---|---|
| Unit Price with VAT: | kr.47.32500 |

