TDR 3-1211WISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDR 3-1222WISM

DigiKey Part Number
TDR3-1222WISM-ND
Manufacturer
Manufacturer Product Number
TDR 3-1222WISM
Description
DC DC CONVERTER +/-12V 3W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 18V Input
Datasheet
 Datasheet
EDA/CAD Models
TDR 3-1222WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
18V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA, 125mA
Power (Watts)
3 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
82%
Mounting Type
Surface Mount
Package / Case
14-SMD Module, 7 Leads
Size / Dimension
0.74" L x 0.50" W x 0.34" H (18.9mm x 12.8mm x 8.7mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.250.18000kr.250.18
5kr.236.05800kr.1,180.29
10kr.221.95200kr.2,219.52
30kr.215.45600kr.6,463.68
50kr.213.69600kr.10,684.80
100kr.210.17600kr.21,017.60
250kr.205.63224kr.51,408.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.250.18000
Unit Price with VAT:kr.312.72500