


TDN 5-2423WISM | |
|---|---|
DigiKey Part Number | 1951-2436-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2423WISM |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 168mA, 168mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2423WISM Models |
Category | Power (Watts) 5 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 75°C (With Derating) |
Type Isolated Module | Efficiency 84% |
Number of Outputs 2 | Mounting Type Surface Mount |
Voltage - Input (Min) 9V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Approval Agency UL |
Voltage - Output 2 -15V | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 168mA, 168mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.192.86000 | kr.192.86 |
| 5 | kr.185.71200 | kr.928.56 |
| 10 | kr.182.70000 | kr.1,827.00 |
| 30 | kr.178.02100 | kr.5,340.63 |
| 50 | kr.175.88180 | kr.8,794.09 |
| 100 | kr.173.01670 | kr.17,301.67 |
| 250 | kr.169.29624 | kr.42,324.06 |
| Unit Price without VAT: | kr.192.86000 |
|---|---|
| Unit Price with VAT: | kr.241.07500 |



