


TDN 5-2412WISM | |
|---|---|
DigiKey Part Number | TDN5-2412WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 5-2412WISM |
Description | DC DC CONVERTER 12V 5W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 420mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 5-2412WISM Models |
Category | Voltage - Isolation 1.6 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, SCP |
Packaging Tube | Operating Temperature -40°C ~ 75°C (With Derating) |
Part Status Active | Efficiency 83% |
Type Isolated Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Min) 9V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Input (Max) 36V | Approval Agency UL |
Voltage - Output 1 | Standard Number 60950-1; 62368-1 |
Current - Output (Max) 420mA | Base Product Number |
Power (Watts) 5 W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.184.62000 | kr.184.62 |
| 5 | kr.177.76000 | kr.888.80 |
| 10 | kr.174.87000 | kr.1,748.70 |
| 30 | kr.170.39167 | kr.5,111.75 |
| 50 | kr.168.34480 | kr.8,417.24 |
| 100 | kr.165.60270 | kr.16,560.27 |
| 250 | kr.162.04280 | kr.40,510.70 |
| Unit Price without VAT: | kr.184.62000 |
|---|---|
| Unit Price with VAT: | kr.230.77500 |



