TDN 5-0915WISM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDN 5-0922WISM

DigiKey Part Number
TDN5-0922WISM-ND
Manufacturer
Manufacturer Product Number
TDN 5-0922WISM
Description
DC DC CONVERTER +/-12V 5W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 210mA, 210mA 4.5V - 13.2V Input
Datasheet
 Datasheet
EDA/CAD Models
TDN 5-0922WISM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
210mA, 210mA
Power (Watts)
5 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
Remote On/Off, SCP
Operating Temperature
-40°C ~ 75°C (With Derating)
Efficiency
83%
Mounting Type
Surface Mount
Package / Case
7-SMD Module, 6 Leads
Size / Dimension
0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
UL
Standard Number
60950-1; 62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.199.30000kr.199.30
5kr.191.74400kr.958.72
10kr.184.19200kr.1,841.92
30kr.178.81600kr.5,364.48
50kr.177.34400kr.8,867.20
100kr.174.46400kr.17,446.40
250kr.170.68776kr.42,671.94
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.199.30000
Unit Price with VAT:kr.249.12500