
TDN 3-2413WI | |
|---|---|
DigiKey Part Number | TDN3-2413WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-2413WI |
Description | DC DC CONVERTER 12V 2.4W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 200mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-2413WI Models |
Category | Power (Watts) 2.4 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Type Isolated Module | Efficiency 83% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 200mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.150.57000 | kr.150.57 |
| 5 | kr.144.95600 | kr.724.78 |
| 10 | kr.142.61000 | kr.1,426.10 |
| 30 | kr.138.95400 | kr.4,168.62 |
| 50 | kr.137.28560 | kr.6,864.28 |
| 100 | kr.135.05100 | kr.13,505.10 |
| 250 | kr.132.14780 | kr.33,036.95 |
| Unit Price without VAT: | kr.150.57000 |
|---|---|
| Unit Price with VAT: | kr.188.21250 |



