
| TDN 3-1222WI | |
|---|---|
| DigiKey Part Number | TDN3-1222WI-ND | 
| Manufacturer | |
| Manufacturer Product Number | TDN 3-1222WI | 
| Description | DC DC CONVERTER +/-12V 3W | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 125mA, 125mA 4.5V - 18V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TDN 3-1222WI Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -12V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 125mA, 125mA | |
| Power (Watts) | 3 W | |
| Voltage - Isolation | 1.6 kV | |
| Applications | ITE (Commercial) | |
| Features | Remote On/Off, SCP | |
| Operating Temperature | -40°C ~ 70°C | |
| Efficiency | 82% | |
| Mounting Type | Through Hole | |
| Package / Case | 7-DIP Module, 6 Leads | |
| Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
| Supplier Device Package | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.160.64000 | kr.160.64 | 
| 5 | kr.154.81600 | kr.774.08 | 
| 10 | kr.148.99200 | kr.1,489.92 | 
| 30 | kr.144.60800 | kr.4,338.24 | 
| 50 | kr.143.42400 | kr.7,171.20 | 
| 100 | kr.141.12000 | kr.14,112.00 | 
| 250 | kr.134.55976 | kr.33,639.94 | 
| Unit Price without VAT: | kr.160.64000 | 
|---|---|
| Unit Price with VAT: | kr.200.80000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark