
TDN 3-1210WISM | |
---|---|
DigiKey Part Number | TDN3-1210WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 3-1210WISM |
Description | DC DC CONVERTER 3.3V 2.3W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 700mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 3-1210WISM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 700mA | |
Power (Watts) | 2.3 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, SCP | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 76% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module, 6 Leads | |
Size / Dimension | 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) | |
Supplier Device Package | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.164.48000 | kr.164.48 |
5 | kr.157.82400 | kr.789.12 |
10 | kr.151.16800 | kr.1,511.68 |
30 | kr.146.24000 | kr.4,387.20 |
50 | kr.144.57600 | kr.7,228.80 |
100 | kr.130.94400 | kr.13,094.40 |
250 | kr.123.23200 | kr.30,808.00 |
Unit Price without VAT: | kr.164.48000 |
---|---|
Unit Price with VAT: | kr.205.60000 |