


TDN 1-2422WI | |
|---|---|
DigiKey Part Number | TDN1-2422WI-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-2422WI |
Description | DC DC CONVERTER +/-12V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 45mA, 45mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-2422WI Models |
Category | Current - Output (Max) 45mA, 45mA |
Mfr | Power (Watts) 1.1 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, SCP |
Type Isolated Module | Operating Temperature -40°C ~ 90°C |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 9V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Output 1 | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| R2M-2412D | Recom Power | 40 | 945-R2M-2412D-ND | kr.208.97000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.127.24000 | kr.127.24 |
| 5 | kr.122.51400 | kr.612.57 |
| 10 | kr.120.53000 | kr.1,205.30 |
| 30 | kr.117.44200 | kr.3,523.26 |
| 50 | kr.116.03220 | kr.5,801.61 |
| 100 | kr.114.14350 | kr.11,414.35 |
| 250 | kr.111.69052 | kr.27,922.63 |
| 500 | kr.109.86840 | kr.54,934.20 |
| Unit Price without VAT: | kr.127.24000 |
|---|---|
| Unit Price with VAT: | kr.159.05000 |



