


TDN 1-2415WI | |
|---|---|
DigiKey Part Number | 1951-1373-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-2415WI |
Description | DC DC CONVERTER 24V 1.1W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 45mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-2415WI Models |
Category | Power (Watts) 1.1 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 7-DIP Module, 6 Leads |
Voltage - Input (Max) 36V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 45mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.110.51000 | kr.110.51 |
| 5 | kr.106.43600 | kr.532.18 |
| 10 | kr.104.70500 | kr.1,047.05 |
| 30 | kr.102.02533 | kr.3,060.76 |
| 50 | kr.100.79960 | kr.5,039.98 |
| 100 | kr.99.15950 | kr.9,915.95 |
| 250 | kr.97.02964 | kr.24,257.41 |
| 500 | kr.95.44668 | kr.47,723.34 |
| Unit Price without VAT: | kr.110.51000 |
|---|---|
| Unit Price with VAT: | kr.138.13750 |



