
TDN 1-1215WISM | |
|---|---|
DigiKey Part Number | TDN1-1215WISM-ND |
Manufacturer | |
Manufacturer Product Number | TDN 1-1215WISM |
Description | DC DC CONVERTER 24V 1.1W |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 45mA 4.5V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TDN 1-1215WISM Models |
Category | Power (Watts) 1.1 W |
Mfr | Voltage - Isolation 1.6 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Remote On/Off, SCP |
Part Status Active | Operating Temperature -40°C ~ 90°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Input (Min) 4.5V | Package / Case 7-SMD Module, 6 Leads |
Voltage - Input (Max) 18V | Size / Dimension 0.52" L x 0.36" W x 0.40" H (13.2mm x 9.1mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 45mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.124.77000 | kr.124.77 |
| 5 | kr.120.14400 | kr.600.72 |
| 10 | kr.118.19700 | kr.1,181.97 |
| 30 | kr.115.17233 | kr.3,455.17 |
| 50 | kr.113.78900 | kr.5,689.45 |
| 100 | kr.111.93710 | kr.11,193.71 |
| 250 | kr.109.53188 | kr.27,382.97 |
| 500 | kr.107.74450 | kr.53,872.25 |
| Unit Price without VAT: | kr.124.77000 |
|---|---|
| Unit Price with VAT: | kr.155.96250 |



