
TCK-152 | |
|---|---|
DigiKey Part Number | TCK-152-ND |
Manufacturer | |
Manufacturer Product Number | TCK-152 |
Description | FIXED IND 22UH 500MA 1 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Inductor 500 mA 1Ohm Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1Ohm |
Mfr | Operating Temperature -40°C ~ 125°C |
Packaging Strip | Inductance Frequency - Test 1 kHz |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.138" L x 0.122" W (3.50mm x 3.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.102" (2.60mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.18000 | kr.17.18 |
| 5 | kr.15.87600 | kr.79.38 |
| 10 | kr.15.32400 | kr.153.24 |
| 30 | kr.14.50367 | kr.435.11 |
| 50 | kr.14.13700 | kr.706.85 |
| 100 | kr.13.65380 | kr.1,365.38 |
| 250 | kr.13.04012 | kr.3,260.03 |
| 500 | kr.12.59416 | kr.6,297.08 |
| Unit Price without VAT: | kr.17.18000 |
|---|---|
| Unit Price with VAT: | kr.21.47500 |






