Line Common Mode Choke Surface Mount DCR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCK-122

DigiKey Part Number
1951-1065-ND
Manufacturer
Manufacturer Product Number
TCK-122
Description
CMC SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Line Common Mode Choke Surface Mount DCR
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Traco Power
Series
-
Packaging
Strip
Part Status
Active
Mounting Type
Surface Mount
Size / Dimension
0.276" L x 0.217" W (7.00mm x 5.50mm)
Height (Max)
0.200" (5.08mm)
Package / Case
Horizontal, 4 Flat Lead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Strip
QuantityUnit PriceExt Price
1kr.51.00000kr.51.00
10kr.41.95200kr.419.52
30kr.38.21700kr.1,146.51
50kr.36.59660kr.1,829.83
100kr.34.51100kr.3,451.10
250kr.31.93876kr.7,984.69
500kr.31.38512kr.15,692.56
Manufacturers Standard Package
Unit Price without VAT:kr.51.00000
Unit Price with VAT:kr.63.75000