
TBLC 75-112 | |
|---|---|
DigiKey Part Number | TBLC75-112-ND |
Manufacturer | |
Manufacturer Product Number | TBLC 75-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 72W |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 6A |
Datasheet | Datasheet |
EDA/CAD Models | TBLC 75-112 Models |
Category | Power (Watts) 72W |
Manufacturer Traco Power | Voltage - Isolation 3 kV |
Series | Applications Household Appliances, Industrial, ITE (Commercial) |
Packaging Box | Efficiency 89% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.15" L x 2.83" W x 3.52" H (54.6mm x 71.9mm x 89.4mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, cULus, cURus, SIQ |
Voltage - Output 1 12V | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.580.43000 | kr.580.43 |
| 10 | kr.510.14200 | kr.5,101.42 |
| 25 | kr.484.60160 | kr.12,115.04 |
| 50 | kr.466.13580 | kr.23,306.79 |
| 100 | kr.448.37240 | kr.44,837.24 |
| Unit Price without VAT: | kr.580.43000 |
|---|---|
| Unit Price with VAT: | kr.725.53750 |





