
TBL 030-112 | |
|---|---|
DigiKey Part Number | 1951-1236-ND |
Manufacturer | |
Manufacturer Product Number | TBL 030-112 |
Description | AC/DC DIN RAIL SUPPLY 12V 30W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 12V 2.5A |
Datasheet | Datasheet |
EDA/CAD Models | TBL 030-112 Models |
Category | Current - Output (Max) 2.5A |
Manufacturer Traco Power | Power (Watts) 30W |
Series | Applications Industrial, ITE (Commercial) |
Packaging Box | Efficiency 81% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Input Type AC | Features Adjustable Output, IP20, Universal Input |
Number of Outputs 1 | Size / Dimension 2.15" L x 2.07" W x 3.52" H (54.5mm x 52.6mm x 89.4mm) |
AC Voltage - Input 85 ~ 264 VAC | Approval Agency CB, CE, CSAus, cULus, cURus, SIQ |
Voltage - Output 1 12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.573.58000 | kr.573.58 |
| 10 | kr.504.13800 | kr.5,041.38 |
| 25 | kr.478.90080 | kr.11,972.52 |
| 50 | kr.460.65180 | kr.23,032.59 |
| 100 | kr.443.09940 | kr.44,309.94 |
| Unit Price without VAT: | kr.573.58000 |
|---|---|
| Unit Price with VAT: | kr.716.97500 |





