



TBA 1-1222E | |
|---|---|
DigiKey Part Number | 1951-3395-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-1222E |
Description | DC DC CONVERTER +/-12V 984MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 41mA, 41mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-1222E Models |
Category | Current - Output (Max) 41mA, 41mA |
Mfr | Power (Watts) 984 mW |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 95°C (With Derating) |
Number of Outputs 2 | Efficiency 80% |
Voltage - Input (Min) 10.8V | Mounting Type Through Hole |
Voltage - Input (Max) 13.2V | Package / Case 7-SIP Module, 5 Leads |
Voltage - Output 1 | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 2 -12V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 5 | kr.22.49400 | kr.112.47 |
| 10 | kr.22.03200 | kr.220.32 |
| 30 | kr.21.30867 | kr.639.26 |
| 50 | kr.20.98160 | kr.1,049.08 |
| 100 | kr.20.54540 | kr.2,054.54 |
| 250 | kr.19.98292 | kr.4,995.73 |
| 500 | kr.19.56778 | kr.9,783.89 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

