



TBA 1-1212HI | |
|---|---|
DigiKey Part Number | 1951-3415-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-1212HI |
Description | DC DC CONVERTER 12V 1W |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 84mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-1212HI Models |
Category | Power (Watts) 1 W |
Mfr | Voltage - Isolation 3 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 7-SIP Module, 4 Leads |
Voltage - Input (Max) 13.2V | Size / Dimension 0.77" L x 0.24" W x 0.39" H (19.5mm x 6.0mm x 10.0mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 84mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.41000 | kr.24.41 |
| 5 | kr.23.24200 | kr.116.21 |
| 10 | kr.22.76100 | kr.227.61 |
| 30 | kr.22.01467 | kr.660.44 |
| 50 | kr.21.67640 | kr.1,083.82 |
| 100 | kr.21.22630 | kr.2,122.63 |
| 250 | kr.20.64508 | kr.5,161.27 |
| 500 | kr.20.21610 | kr.10,108.05 |
| Unit Price without VAT: | kr.24.41000 |
|---|---|
| Unit Price with VAT: | kr.30.51250 |

