



TBA 1-1212 | |
|---|---|
DigiKey Part Number | 1951-3374-ND |
Manufacturer | |
Manufacturer Product Number | TBA 1-1212 |
Description | DC DC CONVERTER 12V 960MW |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 80mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | TBA 1-1212 Models |
Category | Power (Watts) 960 mW |
Mfr | Voltage - Isolation 1.5 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 95°C (With Derating) |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 10.8V | Package / Case 4-SIP Module |
Voltage - Input (Max) 13.2V | Size / Dimension 0.46" L x 0.24" W x 0.40" H (11.7mm x 6.0mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 80mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.65000 | kr.23.65 |
| 5 | kr.22.49400 | kr.112.47 |
| 10 | kr.22.03200 | kr.220.32 |
| 30 | kr.21.30867 | kr.639.26 |
| 50 | kr.20.98160 | kr.1,049.08 |
| 100 | kr.20.54540 | kr.2,054.54 |
| 250 | kr.19.98292 | kr.4,995.73 |
| 500 | kr.19.56778 | kr.9,783.89 |
| Unit Price without VAT: | kr.23.65000 |
|---|---|
| Unit Price with VAT: | kr.29.56250 |

