
D072-0103 | |
|---|---|
DigiKey Part Number | 1176-1019-ND |
Manufacturer | |
Manufacturer Product Number | D072-0103 |
Description | NIMBLE FUSION TOUCH DIS/OMAP3530 |
Customer Reference | |
Detailed Description | Fusion™ Touch Display, OMAP3530 NIMble™ OMAP™ ARM® Cortex®-A8 MPU Embedded Evaluation Board |
Category | Core Processor ARM® Cortex®-A8 |
Mfr | Platform |
Series | Utilized IC / Part Fusion™ Touch Display, OMAP3530 |
Packaging Box | Mounting Type Fixed |
Part Status Active | Contents Board(s), LCD, Power Supply |
Type MPU |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13,620.22000 | kr.13,620.22 |
| Unit Price without VAT: | kr.13,620.22000 |
|---|---|
| Unit Price with VAT: | kr.17,025.27500 |

