Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CT001149 | |
|---|---|
DigiKey Part Number | 290-1915-ND |
Manufacturer | |
Manufacturer Product Number | CT001149 |
Description | CBL DVI-D SGL M TO HDMI-A M 2M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 6.6' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer TPI (Test Products Int) | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type HDMI-A Male | Usage Multi Media |
Length 6.6' (2.00m) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 741-20010-00200 | CNC Tech | 82 | 1175-1162-ND | kr.137.77000 | Parametric Equivalent |
| HDMIDVIMM6 | StarTech.com | 492 | 5214-HDMIDVIMM6-ND | kr.91.87000 | Parametric Equivalent |
| HDMIDVIMM610PK | StarTech.com | 0 | 5214-HDMIDVIMM610PK-ND | kr.455.47000 | Parametric Equivalent |
| P566-006 | Eaton Tripp Lite | 788 | TL688-ND | kr.78.17000 | Parametric Equivalent |
| P566AB-006 | Eaton Tripp Lite | 2 | 95-P566AB-006-ND | kr.47.99000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | kr.138.34640 | kr.13,834.64 |
| Unit Price without VAT: | kr.138.34640 |
|---|---|
| Unit Price with VAT: | kr.172.93300 |






