
OSIP-1A05D | |
|---|---|
DigiKey Part Number | 3008-OSIP-1A05D-ND |
Manufacturer | |
Manufacturer Product Number | OSIP-1A05D |
Description | 200V/0.5A SIP REED RELAY, 1 FORM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toward Technologies, Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 200VDC - Max | |
Coil Current | 10 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Hermetically | |
Must Operate Voltage | 3.75 VDC | |
Must Release Voltage | 0.4 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.1 ms | |
Operating Temperature | -20°C ~ 85°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 20 | kr.27.56850 | kr.551.37 |
| 40 | kr.26.62675 | kr.1,065.07 |
| 60 | kr.26.08750 | kr.1,565.25 |
| 100 | kr.25.42610 | kr.2,542.61 |
| 260 | kr.24.23073 | kr.6,299.99 |
| 500 | kr.23.44494 | kr.11,722.47 |
| 1.000 | kr.22.63919 | kr.22,639.19 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |



