
DIP-2A05 | |
|---|---|
DigiKey Part Number | 3008-DIP-2A05-ND |
Manufacturer | |
Manufacturer Product Number | DIP-2A05 |
Description | 200V/1A REED RELAY, 2 FORM A, 5V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Reed Relay DPST-NO (2 Form A) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 35.7 mA |
Manufacturer Toward Technologies, Inc. | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type Through Hole | Operate Time 1 ms |
Coil Voltage 5VDC | Release Time 0.5 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -20°C ~ 85°C |
Contact Rating (Current) 500 mA | Coil Resistance 140 Ohms |
Switching Voltage 100VAC, 100VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | kr.21.83000 | kr.545.75 |
| Unit Price without VAT: | kr.21.83000 |
|---|---|
| Unit Price with VAT: | kr.27.28750 |



